EPCOS B72220S2301K101

In a Bag of 5, EPCOS Advanced Series Disc Varistor 780pF 100A, Clamping 775V, Varistor 470V
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220S2301K101.

Burklin Elektronik

Datasheet35 pages8 years ago

element14 APAC

Factory Futures

Farnell

TME

Inventory History

3 month trend:
-5.63%

CAD Models

Download EPCOS B72220S2301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL
Epcos St&ard Series Metal Oxide Varistor 540pF 100A; Clamping 840V; Varistor 510V
B722 Series 385 V 300 Vrms 775 V Clamp 12 kA 1050 pF SuperioR-MP Leaded Varistor
TVS Varistor, 275 V, 350 V, B722 AdvanceD, 710 V, Disc 21.5mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391

Descriptions

Descriptions of EPCOS B72220S2301K101 provided by its distributors.

In a Bag of 5, EPCOS Advanced Series Disc Varistor 780pF 100A, Clamping 775V, Varistor 470V
Suppressor; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:10Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |EPCOS (TDK) B72220S2301K101
Diameter mm = 21.5 / Voltage Rating - DC V = 385 / Voltage Rating - AC V = 470 / Length mm = 25.5 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S2301-K101
  • B72220S 2301K101
  • B72220S2301K101.
  • S20K300E2