Littelfuse V320LA40CP

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V320LA40CP.

Farnell

Datasheet10 pages5 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet10 pages10 years ago

Newark

LKR

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+18.17%

CAD Models

Download Littelfuse V320LA40CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV320LT40CP
C-III Series 420 VDC 320 V RMS 850 V Clamp 5500 A 750 pF Crimped Radial Varistor
LittelfuseV320LC40CP
VARISTOR 510V 10KA DISC 20MM / 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
LittelfuseV320LS40CP
VARISTOR 510V 10KA DISC 20MM / 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
470V 10KA 1 423V 517V 385V 300V 250J 850pF@1kHz Through hole mounting 25.5mm*6.1mm*25.5mm

Descriptions

Descriptions of Littelfuse V320LA40CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
C-III Series 565 VDC 320 V RMS 850 V 9000 A Radial Lead Varistor
Radial Lead Varistors | VARISTOR 510V 10KA DISC 20MM
Var MOV 320VAC 9000A 565V Thru-Hole Radial Bulk
Varistor, 345J, Through Hole Mount
510V 10KA 1 462V 558V 320V 320V 345J 7nF@1MHz Plugins Through hole mounting 12mm(Length)*26.5mm(height)
850V 462V~558V 10kA Radial Leaded Varistors ROHS
VARISTOR, MOV, 850V, DISC 20MM;
MOV - AC HI ENERGY RL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V320LA40CP.