Littelfuse V250LS40AP

Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V250LS40AP
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LS40AP.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV250LA40AP
LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
LittelfuseV250LA40BP
LA Series 330 VDC 250 V RMS 620 V Clamp 6500 A 1000 pF Radial Lead Varistor
LittelfuseV250LC40BP
LC Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
B722 Series 350 V 275 Vrms 710 V Clamp 6000 A 530 pF AdvanceD-MP Leaded Varistor
TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)
Epcos St&ard Series Metal Oxide Varistor 700pF 100A; Clamping 650V; Varistor 390V

Descriptions

Descriptions of Littelfuse V250LS40AP provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V250LS40AP
VARISTOR 390V 6.5KA DISC 20MM
Varistor, 130J, Through Hole Mount
Var MOV 250VAC/330VDC 6500A 429V Radial Bulk
MOV - LA RADIAL LEAD STRAIGHT
Varistors 20MM Radial
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN