Littelfuse V250LA40AP

LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA40AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages17 years ago
Datasheet13 pages10 years ago

element14

HQonline

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+50.34%

CAD Models

Download Littelfuse V250LA40AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.54
Stock
467,386
20,999
Authorized Distributors
6
1
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
-
-
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
-
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV250LC40BP
LC Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
LittelfuseV320LA40BP
VARISTOR, CIRCUIT PROTECTION, 320VAC/420VDC, 810V, 100A, METAL OXIDE, 750PF
LittelfuseV275LA40AP
LA Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor
430V 6KA 1 387V 473V 350V 275V 130J 530pF@1kHz Through hole mounting 25mm*5.9mm*20mm
TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)
455V Plugins Through hole mounting 20mm(Length)*4.6mm(height)

Descriptions

Descriptions of Littelfuse V250LA40AP provided by its distributors.

LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
390V 6.5KA 1 351V 429V 330V 250V 130J 1nF@1MHz DIP Through hole mounting 46.5mm*5.6mm*26.5mm
VARISTOR, 130J, 250VAC; Voltage Rating VAC: 250V; Voltage Rating V DC: 330V; Product Range: LA Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V250LA 40AP