Littelfuse V230LA4P

LA Series 300 VDC 230 V RMS 595 V Clamp 1200 A 100 pF Radial Lead Varistor
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V230LA4P.

IHS

Datasheet13 pages6 years ago

element14 APAC

element14

Farnell

Newark

Inventory History

3 month trend:
+9.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERZ-E05A391
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 320 V Energy: 26 J Surge current: 1200 A
LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
LittelfuseV250LA4P
LA Series 330 VDC 250 V RMS 650 V ClA 1200 A 90 pF Radial Lead Varistor
TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
Epcos B72207S0251K101 250V 19J 7mm Standard series Metal Oxide Leaded Varistor
VARISTOR 430V 1.2KA DISC 7MM / 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

Descriptions

Descriptions of Littelfuse V230LA4P provided by its distributors.

LA Series 300 VDC 230 V RMS 595 V Clamp 1200 A 100 pF Radial Lead Varistor
Var MOV 230VAC/300VDC 1200A 396V Thru-Hole Radial Bulk
Varistor Metal Oxide 300VDC/230VAC 100pF 10A 346.5V Through Hole Bulk
Avnet Japan
595V 324V~396V 1.2kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 230V, 100pF
360V 1.2KA 1 324V 396V 300V 230V 20J 100pF@1MHz
595V 300V 230V 360V Plugin Varistors ROHS
Radial Varistor 7MM Rohs / Lead Free
Varistor, 20J, Through Hole Mount
Varistor, 20.0J, 230Vac; Voltage Rating Vac:230V; Voltage Rating V Dc:300V; Product Range:La Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V230LA4P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN