Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0271K101

430V 1.2KA 1 387V 473V 350V 275V 21J 110pF@1kHz DIP Through hole mounting 36mm*4.4mm*11mm

$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0271K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+74.60%

CAD Models

Download EPCOS B72207S0271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.124
Stock
2,331,015
5,095,105
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
250 mW
-
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
LittelfuseV275LU4P
METAL-OXIDE VARISTOR Varistor, 369V, 23J, Through Hole Mount
LittelfuseV300LU4P
LA Series 405 VDC 300 Vrms 775 V Clamp 1200 A 70 pF Radial Metal Oxide Varistor
LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP Through hole mounting 11mm*4.5mm*11mm
PanasonicERZ-E05F331
545V 0.25W 130pF@1kHz 15J 270V 210V 330V 600A Radial Leaded Varistors ROHS

Descriptions

Descriptions of EPCOS B72207S0271K101 provided by its distributors.

430V 1.2KA 1 387V 473V 350V 275V 21J 110pF@1kHz DIP Through hole mounting 36mm*4.4mm*11mm
TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
VARISTOR 430V 1.2KA DISC 7MM / 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Epcos B72207S0271K101 275V 21J 7mm Standard series Metal Oxide Leaded Varistor
Varistors; TDK; B72207S0271K101; 710 V; 350 V; Radial, Through Hole; 95 pF
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=1200A
SIOV Metal Oxide Varistor; 275Vrms 0.25W
EPCOS - B72207S0271K101 - VARISTOR, 21.0J, 275VAC
350V 275V 430V Plugin Varistors ROHS
VARISTOR, 21.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: B722 Series; Clamping Voltage Vc Max: 77V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge
Varistor, 21J, Through Hole Mount
Diameter mm = 7 / Voltage Rating - DC V = 350 / Voltage Rating - AC V = 275 / Width mm = 9 / Length mm = 36 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 3.3 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN