Littelfuse V250LA4P

LA Series 330 VDC 250 V RMS 650 V ClA 1200 A 90 pF Radial Lead Varistor
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA4P.

element14 APAC

Datasheet13 pages6 years ago
Datasheet11 pages20 years ago
Datasheet13 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.18%

CAD Models

Download Littelfuse V250LA4P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.315
$ 0.315
Stock
728,721
48,045
48,045
Authorized Distributors
6
3
3
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
430V 1.2KA 1 387V 473V 350V 275V 21J 110pF@1kHz DIP Through hole mounting 36mm*4.4mm*11mm
LittelfuseV250LT4P
LT Series 330 VDC 250 V RMS 650 V Clamp 1200 A 90 pF Radial Lead Varistor
LittelfuseV250LS4P
Varistor Metal Oxide 250 Volt AC 330 Volt 1200 Amp 429 Volt Through Hole Tape and Reel
TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 7 mm
LittelfuseV300LU4P
LA Series 405 VDC 300 Vrms 775 V Clamp 1200 A 70 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V250LA4P provided by its distributors.

LA Series 330 VDC 250 V RMS 650 V ClA 1200 A 90 pF Radial Lead Varistor
VARISTOR 390V 1.2KA DISC 7MM / 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
VARISTOR, CIRCUIT PROTECTION;250VAC;650V;1200A;METAL OXIDE;90PF;RADIAL;2500V
Var MOV 250VAC/330VDC 1200A 429V Thru-Hole Radial Bulk
METAL-OXIDE VARISTOR Varistor, 330V, 21J, Through Hole Mount
390V 1.2KA 1 351V 429V 330V 250V 21J 90pF@1MHz Plugins Through hole mounting 32mm(Length)*5.6mm(height)
650V 351V~429V 1.2kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 250V, pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 21.0J, 250Vac; Voltage Rating Vac:250V; Voltage Rating V Dc:330V; Product Range:La Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V250LA4P.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V250LA4P.
  • V250LA4P..