Littelfuse V22ZT2P

ZT Series 18 VDC 14 V RMS 43 V Clamp 500 A 4000 pF Radial Lead Varistor
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZT2P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages20 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV22ZA2
Var MOV 14VAC/18VDC 500A 26V Radial Automotive Bulk
LittelfuseV22ZA2P
VARISTOR, CIRCUIT PROTECT, 14VAC, 43V, 500A, METAL OXIDE, 4000PF, RADIAL, 2500V
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V
PanasonicERZ-V07D270
ZNR SERIES METAL OXIDE VARISTOR 3.4NF 2.5A, CLAMPING 53V, VARISTOR 27V
Epcos Standard Series Disc Varistor 4.35nF 500A; Varistor 27V
LittelfuseV27ZA2P
ZA Series 22 VDC 17 V RMS 53 V Clamp 500 A 3000 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V22ZT2P provided by its distributors.

ZT Series 18 VDC 14 V RMS 43 V Clamp 500 A 4000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 18V, 43V, Rad, Full Reel
Metal Oxide Varistors 14V, 500A, 4000pF
RADIAL VARISTOR 10MM ROHS / LEAD FREE
Varistor, 2J, Through Hole Mount
VAR MOV 14VAC/18VDC 500A 24.2V RADIAL
Varistor, 18V, 5Ma, Radial Leaded; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Zt Series; Clamping Voltage Vc Max:43V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:5A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V22ZT2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN