Littelfuse V20E275

Varistor, 275 Vrms @ +85 C, 350 VDC @ +85 C, 10000 A @ +85 C, Metal Oxide | Littelfuse V20E275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E275.

Upverter

Datasheet11 pages12 years ago

IHS

Mouser

Littelfuse SCT

RS (Formerly Allied Electronics)

CAD Models

Download Littelfuse V20E275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.441
Stock
15,778
182,539
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Tolerance
-
-
Power Rating
1 W
1 W
Composition
-
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseTMOV20RP275E
VARISTOR, CIRCUIT PROTECT, 275VAC, 710V, 100A, METAL OXIDE, 900PF, RADIAL, ROHS
LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
LittelfuseV20E275PL1B7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
TVS Varistor, 275 V, 350 V, B722 AdvanceD, 710 V, Disc 21.5mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns

Descriptions

Descriptions of Littelfuse V20E275 provided by its distributors.

Varistor, 275 Vrms @ +85 C, 350 VDC @ +85 C, 10000 A @ +85 C, Metal Oxide | Littelfuse V20E275
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 275Vrms, 10kA, 900pF, 20mm Disc
Varistor, 190J, Through Hole Mount

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN