Littelfuse V200RA22

RA22 Series 130 Vrms 175 Vdc 340 Vcl 6.5 kA 1900 pF Radial Lead Varistor
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V200RA22.

IHS

Datasheet7 pages6 years ago

DigiKey

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.22
$ 4.435
Stock
14,954
36,762
Authorized Distributors
6
6
Clamping Voltage
340 V
340 V
Max Surge Current
6.5 kA
6.5 kA
Energy
70 J
70 J
Voltage Rating (AC)
130 V
-
Voltage Rating (DC)
175 V
-
Capacitance
1.9 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV130LA20AP
Varistor Metal Oxide 130 Volt AC 175 Volt 6500 Amp 228 Volt Through Hole Bulk
LittelfuseV130LC20AP
340V 1900pF@1MHz 70J 175V 130V 184.5V~225.5V 6.5kA Radial Leaded Varistors ROHS
LittelfuseV130LT20AP
LT Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor
PanasonicERZ-V14D201
Var 130Vac 170Vdc 6000A 200V Th Rohs Compliant: Yes |Panasonic ERZ-V14D201.
PanasonicERZ-E11A201
340V 0.6W 690pF@1kHz 50J 170V 130V 200V 5000A Radial Leaded Varistors ROHS
PanasonicERZ-V14V201CS
ZNR Transient/Surge Absorbers, Type D 14mm, Var.V =200V, Max. Allow. =130VACrms

Descriptions

Descriptions of Littelfuse V200RA22 provided by its distributors.

RA22 Series 130 Vrms 175 Vdc 340 Vcl 6.5 kA 1900 pF Radial Lead Varistor
Metal Oxide Varistors 200V, 6500A, 1900pF
RA Series - Low Profile Varistor, 200V, 6500A
Littelfuse SCT
Var MOV 130VAC/175VDC 6500A 205V Radial Automotive Bulk
Varistor, 70J, Through Hole Mount
VARISTOR 205V 6.5KA RADIAL BOX
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN