Panasonic ERZ-V14D201

200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 38.5mm*15.5m*18.5mm
$ 0.276
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D201.

IHS

Datasheet33 pages4 years ago

Newark

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
-16.59%

CAD Models

Download Panasonic ERZ-V14D201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicERZ-V14V201CS
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 4.8mm*4.8mm*18.5mm
PanasonicERZ-E11A201
Capacitor 200V 6kA 185V 225V 170V 130V 70J 690pF@1kHz TH 13mm × 5.2mm × 17mm
PanasonicERZ-E11A241
240V 6KA 1 216V 264V 200V 150V 84J 620pF@1kHz Plugins Through hole mounting 13mm*5.4mm*17mm
LittelfuseV14E150P
Varistor Metal Oxide 150 Volt AC 200 Volt 6000 Amp 264 Volt Through Hole
B722 Series 200 V 150 Vrms 395 V Clamp 6000 A 750 pF AdvanceD Leaded Varistor
LittelfuseV14E140P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V14D201 provided by its distributors.

200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 38.5mm*15.5m*18.5mm
Var 130Vac 170Vdc 6000A 200V Th Rohs Compliant: Yes |Panasonic ERZ-V14D201.
Panasonic ERZV14D201 - Varistors (ZNR Surge Absorber)
TVS Varistor, 130 VAC, 170 VDC, ERZV, 340 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor, 170V, 70J, Through Hole Mount
Var 130VAC 170VDC 6000A 200V Thru-Hole Bulk
Surge Absorber Units, 200V, 6000A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS;TYPE D
VARISTOR, 14MM DISC, 200V; Voltage Rating VAC: 130V; Voltage Rating V DC: 170V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 14mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D201.
  • ERZV14D201