Littelfuse V130LA20AP

Varistor Metal Oxide 130 Volt AC 175 Volt 6500 Amp 228 Volt Through Hole Bulk
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages16 years ago

HQonline

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+301%

CAD Models

Download Littelfuse V130LA20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 1.807
$ 1.807
Stock
160,907
34,297
34,297
Authorized Distributors
6
3
3
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV130LT20AP
LT Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor
LittelfuseV130LC20AP
Metal Oxide Varistor, 175V 340V Rad; |Littelfuse V130LC20AP
LittelfuseV130LS20AP
LS Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor
PanasonicERZ-V14D201
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 38.5mm*15.5m*18.5mm
PanasonicERZ-E11A201
Capacitor 200V 6kA 185V 225V 170V 130V 70J 690pF@1kHz TH 13mm × 5.2mm × 17mm
PanasonicERZ-V14V201CS
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 4.8mm*4.8mm*18.5mm

Descriptions

Descriptions of Littelfuse V130LA20AP provided by its distributors.

Varistor Metal Oxide 130 Volt AC 175 Volt 6500 Amp 228 Volt Through Hole Bulk
LA Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor
340V 1900pF@1MHz 70J 175V 130V 184.5V~225.5V 6.5kA Radial Leaded Varistors ROHS
VARISTOR, CIRCUIT PROTECTION, 130VAC, 340V, 6500A, METAL OXIDE, 1900PF, RADIAL
Varistor Metal Oxide 175VDC/130VAC 1900pF 100A 205V Through Hole Bulk
Avnet Japan
Metal Oxide Varistors 130V, 1900pF
205V 6.5KA 1 184.5V 2.255KV 175V 130V 70J 1nF@1MHz Plugins Through hole mounting 12mm(Length)*5.6mm(height)
Varistor, MOV, LA Series, 175 V, 6.5 kA,;
340V 175V 130V 205V Plugin Varistors ROHS
Varistor, 70J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
Littelfuse V130LA20AP 酸化金属バリスタ
VARISTOR, 70.0J, 130VAC; Voltage Rating VAC: 130V; Voltage Rating V DC: 175V; Product Range: LA Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN