Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V130LT10AP

LT Series 175 VDC 130 V RMS 340 V Clamp 4500 A 100 pF Radial Lead Varistor
$ 0.273
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LT10AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Datasheet13 pages16 years ago

Verical

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.48%

CAD Models

Download Littelfuse V130LT10AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.304
Stock
53,710
49,691
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
-
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV130LC10AP
205V 4.5KA 1 184.5V 2.255KV 175V 130V 38J 1nF@1MHz Through hole mounting 12mm(Length)
LittelfuseV130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
LittelfuseV130LS10AP
340V 38J 1000pF@1MHz 175V 130V 184.5V~225.5V 4.5kA Radial Leaded Varistors ROHS
PanasonicERZ-E10A201
TVS Varistor, 150 V, 200 V, E10, 340 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
KYOCERA AVXVE17M00151K
VARISTOR, 150 V (RMS) (MAX.), 200 VDC (MAX.), 400 V (MAX.), 50 A (MAX.), +85 C
RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED

Descriptions

Descriptions of Littelfuse V130LT10AP provided by its distributors.

LT Series 175 VDC 130 V RMS 340 V Clamp 4500 A 100 pF Radial Lead Varistor
205V 4.5KA 1 184.5V 2.255KV 175V 130V 38J 1nF@1MHz TH 12mm(L) × 22.5mm(H)
Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial T/R
Tvs Varistor, 130V, 175V, La Series; |Littelfuse V130LT10AP
Metal Oxide Varistors 130V, 1000pF
Varistor, 38J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN