Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72214S131K101

SIOV METAL OXIDE VARISTOR Varistor, 170V, 34J, Through Hole Mount
$ 0.239
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S131K101.

Newark

Datasheet46 pages14 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+849%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Varistor, Circuit Protection; 130Vrms; 340V; 4500A; Metal Oxide; 650pF; Wire; 0.6W; 25ns
SIOV METAL OXIDE VARISTOR Varistor, 200V, 40J, Through Hole Mount
B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
LittelfuseV130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
LittelfuseV130LT10AP
LT Series 175 VDC 130 V RMS 340 V Clamp 4500 A 100 pF Radial Lead Varistor
LittelfuseV130LC10AP
205V 4.5KA 1 184.5V 2.255KV 175V 130V 38J 1nF@1MHz Through hole mounting 12mm(Length)

Descriptions

Descriptions of TDK B72214S131K101 provided by its distributors.

SIOV METAL OXIDE VARISTOR Varistor, 170V, 34J, Through Hole Mount
METAL OXIDE VARISTOR, 170V 340V RAD; Voltage Rating VAC: 130V; Voltage Rating VDC: 170V; Product Range: StandarD Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 14mm; Peak Surge Current @ 8/
Varistor Temperature range: -40 ... 85 °C Code: S14K130 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 170 V Energy: 34 J Surge current: 4.5 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 131-K101
  • B72214-S131-K101
  • B72214S 131K101
  • B72214S131K101.