Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V175LA20CP

C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LA20CP.

Newark

Datasheet10 pages5 years ago
Datasheet10 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-72.10%

CAD Models

Download Littelfuse V175LA20CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.594
$ 0.594
Stock
38,914
59,088
59,088
Authorized Distributors
6
6
6
Clamping Voltage
455 V
455 V
455 V
Max Surge Current
9 kA
9 kA
9 kA
Energy
220 J
120 J
120 J
Voltage Rating (AC)
175 V
175 V
175 V
Voltage Rating (DC)
175 V
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERZ-E14A271
Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
LittelfuseV175LT20CP
Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LT20CP
PanasonicERZ-V20D271
V Series 225 VDC 175 V RMS 270 V 10 kA Through Hole Transient/Surge Absorber
PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
LittelfuseV150LA20CP
VARISTOR, CIRCUIT PROTECTION;150VAC;395V;100A;METAL OXIDE;RADIAL;-55DEGC;85DEGC
LittelfuseV130LA20CP
VARISTOR, CIRCUIT PROTECTION;130VAC;340V;50A;METAL OXIDE;RADIAL;-55DEGC;85DEGC

Descriptions

Descriptions of Littelfuse V175LA20CP provided by its distributors.

C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 303V 455V RAD;
270V 10kA 1 243V 297V 175V 175V 220J 7nF@1MHz TH 26.5mm H
455V 220J 175V 243V~297V 7kA Radial Leaded Varistors ROHS
Varistor, 220J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
Var MOV 175VAC 10000A 297V Thru-Hole Radial Bulk
MOV - AC HI ENERGY RL STRAIGHT
METAL OXIDE VARISTOR, 303V 455V RAD; Peak Surge Current @ 8/20µS:9kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:455V; Voltage Rating VAC:175V; Operating Temperature Range:-55°C to +85°C; Clamping Voltage 8/20us Max:455V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN