Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LA20CP

Varistor, Circuit Protection; 150VAC; 395V; 100A; Metal Oxide; Radial; -55DEGC; 85DEGC
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA20CP.

Newark

Datasheet10 pages5 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse V150LA20CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.576
$ 0.576
Stock
42,514
40,276
40,276
Authorized Distributors
6
6
6
Clamping Voltage
395 V
395 V
395 V
Max Surge Current
9 kA
10 kA
10 kA
Energy
215 J
110 J
110 J
Voltage Rating (AC)
150 V
150 V
150 V
Voltage Rating (DC)
150 V
-
-
Capacitance
1.6 nF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV175LA20CP
C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor
PanasonicERZ-V20D221
Varistor 140 Volt AC 180 Volt 10000 Amp 220 Volt Through Hole Bulk
PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
LittelfuseV130LA20CP
VARISTOR, CIRCUIT PROTECTION;130VAC;340V;50A;METAL OXIDE;RADIAL;-55DEGC;85DEGC
LittelfuseV175LA20CPX425
C-III Series 225 Vdc 175 Vrms 6500 A 1400 pF Radial Lead Through Hole Varistor
PanasonicERZ-V20D241
Varistor 150 Volt AC 200 Volt 10000 Amp 240 Volt Through Hole Bulk

Descriptions

Descriptions of Littelfuse V150LA20CP provided by its distributors.

VARISTOR, CIRCUIT PROTECTION;150VAC;395V;100A;METAL OXIDE;RADIAL;-55DEGC;85DEGC
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
C-11 Series Ø20 mm 150 Vrms 395 Vclamp Radial Metal Oxide Varistor
Varistor, 215J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
240V 10KA 1 216V 264V 150V 150V 215J 7nF@1MHz 28mm
Var MOV 150VAC 10000A 264V Thru-Hole Radial Bulk
VARISTOR, MOV, 395V, DISC 20MM;
MOV - AC HI ENERGY RL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V150LA20CP.