Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V130LA20CP

Varistor, Circuit Protection; 130VAC; 340V; 50A; Metal Oxide; Radial; -55DEGC; 85DEGC
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA20CP.

Newark

Datasheet10 pages5 years ago

Farnell

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-47.21%

CAD Models

Download Littelfuse V130LA20CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 1.18
Stock
57,235
29,875
Authorized Distributors
6
2
Clamping Voltage
340 V
340 V
Max Surge Current
9 kA
9 kA
Energy
200 J
200 J
Voltage Rating (AC)
130 V
130 V
Voltage Rating (DC)
150 V
228 V
Capacitance
1.9 nF
450 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERZ-V20D201
TVS Varistor, 130 V, 170 V, ZNR V, 340 V, Disc 20mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-V20R201
340V 1W 100J 1700pF@1kHz 170V 130V 185V~225V 7000A Radial Leaded Varistors ROHS
LittelfuseV150LA20CP
VARISTOR, CIRCUIT PROTECTION;150VAC;395V;100A;METAL OXIDE;RADIAL;-55DEGC;85DEGC
PanasonicERZ-V20D221
Varistor 140 Volt AC 180 Volt 10000 Amp 220 Volt Through Hole Bulk
LittelfuseV130LC20CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV140LA20CP
C-III SERIES METAL OXIDE VARISTOR, CLAMPING 360V, VARISTOR 242V

Descriptions

Descriptions of Littelfuse V130LA20CP provided by its distributors.

VARISTOR, CIRCUIT PROTECTION;130VAC;340V;50A;METAL OXIDE;RADIAL;-55DEGC;85DEGC
Varistor Metal Oxide 184V 228V 340V 100A
C-III Series 228 VDC 130 V RMS 340 V Clamp 9000 A Radial Lead Varistor
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 228V 340V RAD; Voltage Rating VAC:130V; Voltage Rating VDC:-; Product Range:C-III Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:9kA; Peak Energy (2
Metal Oxide Varistor, 228V 340V Rad; Rango De Producto:Serie C-Iii; Voltage Rating Vdc:-; Corriente Máxima Transitoria @ 8/20Μs:9Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:340V; Energía Máxima (10/1000Us):- |Littelfuse V130LA20CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN