Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V20D271

V Series 225 VDC 175 V RMS 270 V 10 kA Through Hole Transient/Surge Absorber
$ 0.898
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D271.

Newark

Datasheet24 pages11 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.48%

CAD Models

Download Panasonic ERZ-V20D271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V20R271
270V 10KA 1 303V 225V 175V 190J 1.3nF@1kHz Plugins Through hole mounting 24.5mm*5.6mm*24.5mm
PanasonicERZ-E14A271
Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
PanasonicERZ-V20D331
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 100A, CLAMPING 545V, VARISTOR 330V
LittelfuseTMOV20RP200M
Tvs Varistor, 200V, 260V, Itmov Series; |Littelfuse TMOV20RP200M
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF

Descriptions

Descriptions of Panasonic ERZ-V20D271 provided by its distributors.

V Series 225 VDC 175 V RMS 270 V 10 kA Through Hole Transient/Surge Absorber
METAL OXIDE VARISTOR 1.3NF 100A, CLAMPING 455V, VARISTOR 270V
Panasonic ERZV20D271 - Varistors (ZNR Surge Absorber)
TVS Varistor, 175 VAC, 225 VDC, ERZV, 455 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 175VAC 225VDC 10000A 270V Thru-Hole Bulk
270V 10KA 1 247V 303V 225V 175V 190J 1.3nF@1kHz Plugins Through hole mounting 44.5mm*21.5m*24.5mm
Varistor, 190J, Through Hole Mount
VARISTOR 270V 10KA DISC 21.5MM
Surge Absorber Units, 270V, 10000A
Panasonic SCT
VARISTOR, 20MM DISC, 270V; Voltage Rating VAC: 175V; Voltage Rating V DC: 225V; Product Range: V Series; Clamping Voltage Vc Max: 455V; Varistor Case Style: Disc 20mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D271.
  • ERZV20D271