Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V175LT20CP

Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LT20CP
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LT20CP.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+66.43%

Alternate Parts

Price @ 1000
$ 0.594
$ 0.567
$ 0.567
Stock
51,088
37,914
37,914
Authorized Distributors
6
6
6
Clamping Voltage
455 V
455 V
455 V
Max Surge Current
9 kA
9 kA
9 kA
Energy
120 J
220 J
220 J
Voltage Rating (AC)
175 V
175 V
175 V
Voltage Rating (DC)
-
175 V
175 V
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV175LA20CP
C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor
LittelfuseV175LC20CP
Metal Oxide Varistor, 175V 455V Rad; |Littelfuse V175LC20CP
LittelfuseV175LA20CPX425
C-III Series 225 Vdc 175 Vrms 6500 A 1400 pF Radial Lead Through Hole Varistor
PanasonicERZ-E14A271
Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
330V 10KA 1 363V 270V 210V 160J 1.1nF@1kHz Through hole mounting 5.4mm(width)*25.5mm(height)

Descriptions

Descriptions of Littelfuse V175LT20CP provided by its distributors.

Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LT20CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Lead Varistor
270V 10KA 1 297V 175V 220J 1.4nF@1MHz Plugins Through hole mounting 7.3mm(width)*30mm(height)
Varistor, 220J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
Var MOV 175VAC 10000A 297V Thru-Hole Radial T/R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN