Littelfuse V150ZA20P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA20P.

Farnell

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago

Future Electronics

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-61.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV150ZS20P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
LittelfuseV180ZA20P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
Epcos B72220S0750K101 75V 40J 20mm Standard series Metal Oxide Leaded Varistor
Epcos B72220S0950K101 95V 50J 20mm Standard series Metal Oxide Leaded Varistor
Epcos St&ard Series Metal Oxide Varistor 2.9nF 100A; Clamping 200V; Varistor 120V
PanasonicERZ-V14D151
ZNR SERIES METAL OXIDE VARISTOR 2.2NF 50A, CLAMPING 250V, VARISTOR 150V

Descriptions

Descriptions of Littelfuse V150ZA20P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
Littelfuse SCT
ZA Series 127 VDC 95 VAC 250 V Clamp 3500 pF Radial Leaded Varistor
Metal Oxide Varistors 150V, 6500A, 1000pF
Var MOV 95VAC/127VDC 6500A 165V Thru-Hole Radial Automotive Bulk
Varistor, 45J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
150V 6.5KA 1 135V 165V 127V 95V 45J 3.5nF@1MHz 5mm
95 VAC 450J 250V-CLAMP 6500A-P
VARISTOR, RADIAL, 150V; Series:ZA; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:6.5kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:250V; Peak Energy (10/1000uS):45J; Voltage Rating VDC:127V; Voltage Rating VAC:95V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Body Diameter:20mm; Clamping Voltage:250V; Device Marking:P150Z20; Suppressor Type:Transient Voltage; Surge Current:6500A; Varistor Voltage @ 1mA Max:165V
Metal Oxide Varistor, 127V 250V Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:127V; Corriente Máxima Transitoria @ 8/20Μs:6.5Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:250V; Energía Máxima (10/1000Us):45J |Littelfuse V150ZA20P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN