Littelfuse V180ZA20P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZA20P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages20 years ago
Datasheet14 pages10 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-28.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, 130 Vrms @ +85 C, 170 VDC @ +85 C, 6000 A @ +85 C, Metal Oxide
VARISTOR 180V 6.5KA DISC 20MM / 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
LittelfuseV14E140P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
LittelfuseV14E130P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV150ZA20P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS

Descriptions

Descriptions of Littelfuse V180ZA20P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 110V, 6500A, 2400pF
Var MOV 115VAC/153VDC 6500A 198V Thru-Hole Radial Bulk
Varistor, 52J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
180V 6.5KA 1 162V 198V 153V 115V 52J 2.4nF@1MHz 5mm
Metal Oxide Varistor, 153V 300V Rad; Voltage Rating Vac:115V; Voltage Rating Vdc:153V; Product Range:Za Series; Clamping Voltage Vc Max:300V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:6.5Ka; Capacitance, Cd:2400Pf Rohs Compliant: Yes |Littelfuse V180ZA20P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN