EPCOS B72220S0750K101

Epcos St&ard Series Metal Oxide Varistor 2.9nF 100A; Clamping 200V; Varistor 120V
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220S0750K101.

IHS

Datasheet47 pages8 years ago

Newark

Burklin Elektronik

Ciiva

element14 APAC

Inventory History

3 month trend:
-14.46%

CAD Models

Download EPCOS B72220S0750K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.423
Stock
247,957
52,614
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Termination
-
Radial
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos B72220S0750K101 75V 40J 20mm Standard series Metal Oxide Leaded Varistor
LittelfuseV150ZA20P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
LittelfuseV150ZS20P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 6500A, disc 20mm, RoHS
Epcos B72220S0950K101 95V 50J 20mm Standard series Metal Oxide Leaded Varistor
PanasonicERZ-V14D121
TVS Varistor, 75 VAC, 100 VDC, ERZV, 200 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV120ZA20P
Varistor Metal Oxide 75 Volt AC 102 Volt 6500 Amp 132 Volt Through Hole

Descriptions

Descriptions of EPCOS B72220S0750K101 provided by its distributors.

Epcos St&ard Series Metal Oxide Varistor 2.9nF 100A; Clamping 200V; Varistor 120V
Epcos B72220S0750K101 75V 40J 20mm Standard series Metal Oxide Leaded Varistor
120V 6.5KA 1 108V 132V 100V 75V 40J 2.9nF@1kHz 50.5mm*4.6mm*25.5mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=75Vrms, Max. Surge Current Imax(8/20μs,1time)=6500A
Var MOV 75VAC/100VDC 6500A 120V Thru-Hole Radial Bulk
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
108V~132V 10kA Radial Leaded Varistors ROHS
100V 75V 120V Plugin Varistors ROHS
Varistor, 40J, Through Hole Mount
Varistor, 75Vac, 100Vdc, 200V, 20Mm Disc; Voltage Rating Vac:75V; Voltage Rating Vdc:100V; Product Range:Standard Series; Clamping Voltage Vc Max:200V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:6.5Ka Rohs Compliant: Yes |EPCOS (TDK) B72220S0750K101
Diameter mm = 20 / Voltage Rating - DC V = 100 / Voltage Rating - AC V = 75 / Width mm = 21.5 / Length mm = 50.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.6 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN