Littelfuse V150RA16

Metal Oxide Varistors 150V, 4500A, 1400pF
$ 3.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150RA16.

IHS

Datasheet7 pages6 years ago

Fuses Unlimited

DigiKey

Future Electronics

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 3.698
$ 3.84
Stock
24,313
36,846
Authorized Distributors
6
5
Clamping Voltage
255 V
255 V
Max Surge Current
4.5 kA
4.5 kA
Energy
30 J
30 J
Voltage Rating (AC)
95 V
-
Voltage Rating (DC)
127 V
-
Capacitance
1.4 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VARISTOR 180V 4.5KA DISC 14MM / 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
LittelfuseV180ZA10P
ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
LittelfuseV180ZT10P
ZT Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
LittelfuseV180RA16
RA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Axial Lead Varistor
PanasonicERZ-V10D151
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 25A, CLAMPING 250V, VARISTOR 150V
PanasonicERZ-V09D151
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-V09D151

Descriptions

Descriptions of Littelfuse V150RA16 provided by its distributors.

Metal Oxide Varistors 150V, 4500A, 1400pF
Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V150RA16
RA Series - Low Profile Varistor, 150V, 4500A
Littelfuse SCT
VARISTOR 150V 4.5KA RADIAL BOX
Var MOV 95VAC/127VDC 4500A 150V Radial Bulk
Varistor, 30J, Through Hole Mount
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN