Littelfuse V14MLA0805NHAUTO

Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V14MLA0805NHAUTO
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14MLA0805NHAUTO.

IHS

Datasheet8 pages6 years ago

Farnell

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+505%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC080514C300DP
TVS Varistor, 10 V, 14 V, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514C300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080514C300DP
18.5V 120A 1 16.28V 2.072KV 14V 10V 300mJ 900pF@1kHz 0805 2mm*1.2mm*1mm
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse V14MLA0805NHAUTO provided by its distributors.

Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V14MLA0805NHAUTO
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 0805, RoHS
Littelfuse SCT
VARISTOR, AUTOMOTIVE, 0805, 14VDC; Voltage Rating VAC: 10V; Voltage Rating V DC: 14V; Product Range: -; Clamping Voltage Vc Max: 32V; Varistor Case Style: 0805 [2012 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surg
VARISTOR, AUTOMOTIVE, 0805, 14VDC; Series:MLA; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:120A; Varistor Case:0805; Clamping Voltage Vc Max:32V; Peak Energy (10/1000uS):300mJ; Voltage Rating V DC:14V; Voltage Rating V AC:10V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Capacitance:560pF; Clamping Voltage:32V; PTC Fuse Case:0805; Suppressor Type:Varistor; Surge Current:120A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN