Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VCAS080514C300DP

18.5V 120A 1 16.28V 2.072KV 14V 10V 300mJ 900pF@1kHz 0805 SMD mount 2mm*1.2mm*1mm

$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS080514C300DP.

IHS

Datasheet10 pages4 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-90.38%

CAD Models

Download KYOCERA AVX VCAS080514C300DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-12-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXVC080514C300DP
TVS Varistor, 10 V, 14 V, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080514C300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV14MLA0805H
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560 pF SMT Multilayer Varistor
LittelfuseV14MLA0805NH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560pF SMT Multilayer Varistor
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Var MLV 14VAC/18VDC 120A 22V 0805 SMD Automotive T/R

Descriptions

Descriptions of KYOCERA AVX VCAS080514C300DP provided by its distributors.

18.5V 120A 1 16.28V 2.072KV 14V 10V 300mJ 900pF@1kHz 0805 SMD mount 2mm*1.2mm*1mm
TransGuard Series 18.5 V 120 A 10 V 14 V 0.3 J MLCV Varistor - 0805
VARISTOR 18.5V 120A 0805 / 18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD Automotive T/R
TVS Varistor, 10 VAC, 14 VDC, TransGuard Automotive, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
VARISTOR, AUTO, 14V, 32V, 0805
VC 0805 DC=14V CL=32V 0,3J RoHSconf
14V 10V 18.5V 0805 Varistors ROHS
VARISTOR, AUTO, 14V, 32V, 0805; Voltage Rating VAC:10V; Voltage Rating V DC:14V; Product Range:TransGuard Series; Clamping Voltage Vc Max:32V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCAS080514C300DP.