Littelfuse V14MLA0402NR

MLA Series 0402 14 VDC 10 V RMS 39 V Clamp 20 A 70 pF SMT Multilayer Varistor
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14MLA0402NR.

Farnell

Datasheet9 pages5 years ago

element14 APAC

Future Electronics

element14

Sager Electronics

Inventory History

3 month trend:
+48.53%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.61
Stock
180,823
106,775
Authorized Distributors
6
2
Clamping Voltage
39 V
39 V
Max Surge Current
20 A
-
Energy
50 mJ
-
Voltage Rating (AC)
10 V
10 V
Voltage Rating (DC)
14 V
14 V
Capacitance
70 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC040218X400WP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0402LNR
MLA Series 0402 5.5 VDC 4 V RMS 39 V Clamp 20 A 70 pF SMT Multilayer Varistor
TVS Varistor, 14 VAC, 18 VDC, MLA, 45 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS040218X400WP
Var MLV 13VAC/18VDC 20A 25.5V 0402 SMD Automotive T/R
LittelfuseV18MLA0402NR
MLA Series 0402 18 VDC 14 V RMS 50 V Clamp 20 A 40 pF SMT Multilayer Varistor
KYOCERA AVXVC040214X300WP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V14MLA0402NR provided by its distributors.

MLA Series 0402 14 VDC 10 V RMS 39 V Clamp 20 A 70 pF SMT Multilayer Varistor
VARISTOR, 0402, 10VAC; Voltage Rating VAC: 10V; Voltage Rating V DC: 14V; Product Range: -; Clamping Voltage Vc Max: 39V; Varistor Case Style: 0402 [1005 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @
Varistor, 14V, 39V, 0402; Clamping Voltage Vc Max:39V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C To +125°C; Peak Energy (10/1000Us):50Mj; Peak Surge Current @ 8/20Μs:20A Rohs Compliant: Yes |Littelfuse V14MLA0402NR
VARISTOR, 0402, 10VAC; Series:ML; Peak Energy (10/1000uS):0.05J; Voltage Rating VDC:14V; Voltage Rating VAC:10V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Capacitance:70pF; Clamping Voltage:39V; Clamping Voltage @ 8/20µs Max:39V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0402; Peak Pulse Current IPP @ 8/20µs:20A; Suppressor Type:Varistor; Surge Current:20A; Termination Type:SMD; Varistor Voltage @ 1mA:15.9V; Varistor Voltage @ 1mA Max:21.5V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V14MLA0402NR.