KYOCERA AVX VC040214X300WP

TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC040214X300WP.

IHS

Datasheet9 pages4 years ago
Datasheet3 pages17 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Varistor 0402/Cooper Bussmann |Eaton Bussmann MLVA04V14C090
LittelfuseV14MLA0402NR
MLA Series 0402 14 VDC 10 V RMS 39 V Clamp 20 A 70 pF SMT Multilayer Varistor
Multilayer Varistor 0402/Cooper Bussmann |Eaton Bussmann MLVA04V09C130
LittelfuseV9MLA0402NR
MLA Series 0402 9 VDC 6.5 V RMS 30 V Clamp 20 A 140 pF SMT Multilayer Varistor
LittelfuseV5.5MLA0402LNR
MLA Series 0402 5.5 VDC 4 V RMS 39 V Clamp 20 A 70 pF SMT Multilayer Varistor
Epcos B72590T0110S160; Bi-Directional Varistor; 2-Pin CSMD

Descriptions

Descriptions of KYOCERA AVX VC040214X300WP provided by its distributors.

TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
0402 32 V 100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
18.5V 20A 0.05J 32V CLAMP 0402 CERAMIC TRANSIENT VOLTAGE SUPPRESSOR
Var MLV 10VAC/14VDC 20A 18.5V 0402 SMD T/R
Varistor, 0.05J, Surface Mount
VARISTOR, 0402, 0.05J, 14VDC; Series:VC; Voltage Rating, AC:10V; Suppressor Type:Varistor; Voltage Rating, DC:14V; Peak Pulse Current IPP @ 8/20µs:20A; Voltage, Clamping 8/20µs Max:30V; Max Transient Energy 10/1000µs:0.05J; Capacitance:0.1nF; Case Style:0402; Inductance:1nH; Leakage Current:15µA; Transient Energy:0.05J; Voltage, Breakdown Max:20.3V; Voltage, Breakdown Min:16.5V; Voltage, Clamping Max:32V; Voltage, Operating Nom:14V; Voltage, Varistor:18.5V; Voltage, Varistor at 1mA:18.5V; Voltage, Varistor at 1mA Max:20.72V; Voltage, Varistor at 1mA Min:16.28V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX