Bourns CG0402MLA-18KG

TVS Varistor, 14 VAC, 18 VDC, MLA, 45 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0402MLA-18KG.

IHS

Datasheet5 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-02-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns CG0402MLA-18KG provided by its distributors.

TVS Varistor, 14 VAC, 18 VDC, MLA, 45 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
22V 20A 1 242V 18V 14V 50mJ 85pF@1MHz 0402 1mm*500¦Ìm*500¦Ìm
45V 0.05J 85pF@1MHz 18V 14V 23V~33V 20A 0402 Varistors ROHS
Var MOV 14VAC/18VDC 20A 24.2V 0402 SMD Paper T/R
BRNS CHIP GUARD;30000-MOQ / REGISTERABLE
Varistor, 0.05J, Surface Mount
Metal Oxide Varistor, 18V, 45V 0402, Full Reel; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Mla Series; Clamping Voltage Vc Max:45V; Varistor Case Style:0402 [1005 Metric]; Peak Surge Current @ 8/20Μs:20A Rohs Compliant: Yes |Bourns, Inc. CG0402MLA-18KG

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0402MLA18KG