Littelfuse V10E140P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V10E140P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+20.89%

CAD Models

Download Littelfuse V10E140P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

B722 StandarD Series 12 mm 140 VAC/180 VDC 3500 A 220 V MOV Varistor
B722 Series 200 V 150 Vrms 395 V Clamp 3500 A 430 pF AdvanceD Leaded Varistor
B722 Series 225 V 175 Vrms 455 V Clamp 2500 A 380 pF StandarD Leaded Varistor
LittelfuseV10E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E175P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV140LA5P
LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V10E140P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 140Vrms, 3500A, 400pF, 10mm Disc
METAL OXIDE VARISTOR, 180V 360V RAD; Pea; METAL OXIDE VARISTOR, 180V 360V RAD; Peak Surge Current @ 8/20µS:3.5kA; Varistor Case:10mm DISC; Clamping Voltage Vc Max:360V; Voltage Rating VDC:180V; Voltage Rating VAC:140V; Operating Temperature Range:-55°C to +85°C
Metal Oxide Varistor, 180V 360V Rad; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:180V; Corriente Máxima Transitoria @ 8/20Μs:3.5Ka; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:360V; Energía Máxima (10/1000Us):- |Littelfuse V10E140P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN