TDK B72210S2141K101

B722 StandarD Series 12 mm 140 VAC/180 VDC 3500 A 220 V MOV Varistor
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S2141K101.

TDK

Datasheet35 pages8 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72210S2141K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV10E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E140P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
LittelfuseV10E175P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 3500A, disc 10mm, RoHS
PanasonicERZ-E07A241
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 200 V Energy: 33 J Surge current: 2500 A
PanasonicERZ-E07A241CS
Panasonic ERZE07A241CS - Varistors (ZNR Surge Absorber)
220V 2.5KA 1 198V 242V 180V 140V 22J 470pF@1kHz 14.5mm*4.3mm*14.5mm

Descriptions

Descriptions of TDK B72210S2141K101 provided by its distributors.

B722 StandarD Series 12 mm 140 VAC/180 VDC 3500 A 220 V MOV Varistor
360V 0.4W 470pF@1kHz 27.5J 180V 140V 220V 3500A Radial Leaded Varistors ROHS
Var MOV 140VAC/180VDC 3500A 220V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
Metal 2 Radial Through Hole VARISTOR TVS Varistor 360V 25A 12mm 10%
METAL OXIDE VARISTOR Varistor, 180V, 27.5J, Through Hole Mount
220V 3.5KA 1 198V 242V 180V 140V 27.5J 470pF@1kHz 25mm*14.5mm
TVS Varistor, 140 VAC, 180 VDC, B722 AdvanceD, 360 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Varistor, Metal Oxide, 360V, Disc 12Mm; Voltage Rating Vac:140V; Voltage Rating V Dc:180V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:360V; Varistor Case Style:Disc 12Mm; Varistor Type:Metal Oxide Varistor (Mov); Rohs Compliant: Yes |EPCOS (TDK) B72210S2141K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210S2141K101.
  • S10K140E2