Littelfuse V140LA5P

LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V140LA5P.

Newark

Datasheet13 pages6 years ago

Future Electronics

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
+44.58%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.217
$ 0.217
Stock
68,806
40,583
40,583
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV140LS5P
LS Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
LittelfuseV140LT5P
LT Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
220V 2.5KA 1 198V 242V 180V 140V 22J 470pF@1kHz Through hole mounting 14.5mm*4.3mm*14.5mm
LittelfuseV150LA5P
LA Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 200V, 24J, Through Hole Mount
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Littelfuse V140LA5P provided by its distributors.

LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
220V 2.5KA 1 198V 242V 180V 140V 22J 400pF@1MHz Plugins Through hole mounting 16mm(height)
METAL OXIDE VARISTOR, 180V 360V RAD; Voltage Rating VAC: 140V; Voltage Rating VDC: 180V; Product Range: LA Series; Clamping Voltage Vc Max: 360V; Varistor Case Style: Disc 10mm; Peak Surge Current @ 8/20µS: 2
Metal Oxide Varistor, 180V 360V Rad; Rango De Producto:Serie La; Voltage Rating Vdc:180V; Corriente Máxima Transitoria @ 8/20Μs:2.5Ka; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:360V; Energía Máxima (10/1000Us):22J |Littelfuse V140LA5P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN