Littelfuse V07E230P

VARISTOR 360V 1.75KA DISC 7MM / 360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E230P.

Newark

Datasheet11 pages4 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

HQonline

Inventory History

3 month trend:
-2.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
LittelfuseV07E250P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
B722 Series 300 V 230 Vrms 595 V Clamp 1750 A 130 pF AdvanceD Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=210Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
LittelfuseV07E175P
UltraMOV® Series 225 VDC 175V RMS 455 V Clamp 1750 A 130 pF Radial Lead Varistor
LittelfuseV07E175
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS

Descriptions

Descriptions of Littelfuse V07E230P provided by its distributors.

VARISTOR 360V 1.75KA DISC 7MM / 360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 230Vrms, 1750A, 100pF, 7mm Disc
595V 100pF@1kHz 20J 300V 230V 324V 1200A Radial Leaded Varistors ROHS
Var MOV 230VAC/300VDC 1750A 396V Radial Bulk
Radial Varistor 7MM Rohs / Lead Free
360V 1.75KA 1 324V 396V 300V 230V 20J 100pF@1MHz 12mm
Varistor, 20J, Through Hole Mount
595V 300V 230V 360V Plugin Varistors ROHS
MOV - AC HI SURGE RADIAL LEADS
Metal Oxide Varistor, 300V 595V Rad; Voltage Rating Vac:230V; Voltage Rating Vdc:300V; Product Range:Ultramov Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:1.75Ka; Voltage Ac:230V Rohs Compliant: Yes |Littelfuse V07E230P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN