Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72207S2211K101

330V 1.75KA 1 297V 363V 270V 210V 20J 140pF@1kHz Through hole mounting 9mm(width)*11mm(height)
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S2211K101.

TDK

Datasheet35 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-3.36%

CAD Models

Download TDK B72207S2211K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV07E250P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
PanasonicERZV07D271
270V 1.75KA 1 247V 303V 225V 175V 24J 150pF@1kHz Through hole mounting 11.5mm*4.8mm*11.5mm
270V 1.75KA 1 243V 297V 225V 175V 17J 190pF@1kHz Plugins Through hole mounting 11mm*4.3mm*2mm
LittelfuseV07E175P
UltraMOV® Series 225 VDC 175V RMS 455 V Clamp 1750 A 130 pF Radial Lead Varistor
LittelfuseV07E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
PanasonicERZ-VA7D271
TVS Varistor, 175 VAC, 225 VDC, ERZV, 455 V, Disc, Radial Leaded, 8.5 mm

Descriptions

Descriptions of TDK B72207S2211K101 provided by its distributors.

330V 1.75KA 1 297V 363V 270V 210V 20J 140pF@1kHz Through hole mounting 9mm(width)*11mm(height)
Leaded Disk Varistors, Max. Operating Voltage [AC]=210Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
TVS Varistor, 210 VAC, 270 VDC, B722 AdvanceD, 545 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
Varistor, 20J, Through Hole Mount
Varistor, Mov, 545V, Disc 7Mm; Voltage Rating Vac:210V; Voltage Rating V Dc:270V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:545V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72207S2211K101

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos