Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V07E175

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E175.

IHS

Datasheet11 pages16 years ago

DigiKey

Littelfuse SCT

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
Stock
27,954
73,103
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV07E175PL2T5
UltraMOV® Series 225 VDC 175 V RMS 455 V Clamp 1200A 130 pF Radial Lead Varistor
PanasonicERZ-V07V221CS
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V07V221CS
KYOCERA AVXVE09P01750K
VARISTOR 243V 1.75KA DISC 9MM

Descriptions

Descriptions of Littelfuse V07E175 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 175Vrms, 1750A, 130pF, 7mm Disc
Var Metal Oxide 175VAC 225VDC 1750A 297V Thru-Hole
Varistor, 17J, Through Hole Mount
Metal Oxide Varistor (MOV); Clamping Voltage Max, Vc:455V; Voltage Rating, VDC:225V; Capacitance, Cd:130pF; Clamping Voltage 8/20us Max:455V; Leaded Process Compatible:No; Package/Case:Disc; Peak Energy (2mS):17J ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN