Littelfuse V07E250P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E250P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

Upverter

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-18.71%

CAD Models

Download Littelfuse V07E250P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
$ 0.315
Stock
43,087
58,278
Authorized Distributors
6
3
Clamping Voltage
650 V
650 V
Max Surge Current
1.75 kA
1.75 kA
Energy
25 J
25 J
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
320 V
320 V
Capacitance
90 pF
90 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
B722 Series 350 V 275 Vrms 710 V Clamp 1750 A 110 pF AdvanceD Leaded Varistor
LittelfuseV07E275P
UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 80 pF Radial Metal Oxide Varistor
LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
LittelfuseV07E300
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS

Descriptions

Descriptions of Littelfuse V07E250P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 250Vrms, 1750A, 90pF, 7mm Disc
METAL OXIDE VARISTOR, 320V 650V RAD
Radial Varistor 7MM Rohs / Lead Free
Var MOV 250VAC/320VDC 1750A 429V Thru-Hole Radial Bulk
Varistor, 25J, Through Hole Mount
390V 1.75kA 1 429V 320V 250V 25J 90pF@1MHz TH 12mm H
VARISTOR TVS, 250V, 320V, 650V;
MOV - AC HI SURGE RADIAL LEADS
METAL OXIDE VARISTOR, 320V 650V RAD; Pea; METAL OXIDE VARISTOR, 320V 650V RAD; Peak Surge Current @ 8/20µS:1.75kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:650V; Voltage Rating VDC:320V; Voltage Rating VAC:250V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN