Littelfuse P6KE8.2

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE8.2.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse P6KE8.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.169
Stock
23,552
61,734
61,734
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.2 V
8.2 V
8.2 V
Clamping Voltage
12.5 V
12.1 V
12.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
48 A
50.4 A
50.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
onsemi1SMB75AT3
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L7.5A
TVS Diodes - Transient Voltage Suppressors 75V 600W 60A 5% UniDirectional
LittelfuseSA7.0
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
600 Watt SMB Transient Voltage Suppressor, 7.5 V Unidirectional
LittelfuseP6KE6.8A-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of Littelfuse P6KE8.2 provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,6.63V V(RWM),DO-204AC
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni10%
TVS DIODE 7.02V 12.71V DO204AC
TVS DIODE 70.1VWM 118.65VC DO15

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN