Littelfuse TMOV20RP275EL2T7

Thermally Protected Varistor 20Mm Rohs/ T&r Rohs Compliant: Yes |Littelfuse TMOV20RP275EL2T7
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP275EL2T7.

IHS

Datasheet8 pages10 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.228
$ 1.164
Stock
39,535
411,989
Authorized Distributors
6
6
Clamping Voltage
710 V
710 V
Max Surge Current
10 kA
10 kA
Energy
190 J
190 J
Voltage Rating (AC)
275 V
275 V
Voltage Rating (DC)
-
350 V
Capacitance
900 pF
900 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
LittelfuseV20E275PL1B7
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
LittelfuseV20E275
Varistor, 275 Vrms @ +85 C, 350 VDC @ +85 C, 10000 A @ +85 C, Metal Oxide | Littelfuse V20E275
TVS Varistor, 275 V, 350 V, B722 AdvanceD, 710 V, Disc 21.5mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
Epcos B72220S0271K101 275V 151J 20mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Littelfuse TMOV20RP275EL2T7 provided by its distributors.

Thermally Protected Varistor 20Mm Rohs/ T&r Rohs Compliant: Yes |Littelfuse TMOV20RP275EL2T7
430 V 10 kA 1 Circuit Through Hole Varistor - Disc 20mm
Var MOV 275VAC/350VDC 10000A 473V Radial T/R
Varistor, 190J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN