Littelfuse TMOV14RP275EL2T7

Thermally Protected Varistor 14Mm Rohs/ T&r Rohs Compliant: Yes |Littelfuse TMOV14RP275EL2T7
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP275EL2T7.

IHS

Datasheet8 pages10 years ago

Future Electronics

Sager Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-9.88%

CAD Models

Download Littelfuse TMOV14RP275EL2T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
LittelfuseV14E275
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
430V 6KA 1 387V 473V 350V 275V 110J 440pF@1kHz DIP 18.5mm*5.4mm*18.5mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 6000A, disc 14mm, RoHS
ETFV14K Series 350 V 275 Vrms 710 V Clamp 6000 A 320 pF ThermoFuse Varistor
B722 Series 350 V 275 Vrms 710 V Clamp 6000 A 530 pF AdvanceD-MP Leaded Varistor

Descriptions

Descriptions of Littelfuse TMOV14RP275EL2T7 provided by its distributors.

Thermally Protected Varistor 14Mm Rohs/ T&r Rohs Compliant: Yes |Littelfuse TMOV14RP275EL2T7
TMOV Series 350 VDC 275 Vrms 710 V Clamp 6000 A 450 pF Radial Lead Varistor
Varistor, 110J, Through Hole Mount
Var MOV 275VAC/350VDC 6000A 473V Thru-Hole Radial T/R
430V 6KA 1 387V 473V 350V 275V 110J 450pF@1MHz 22mm
VARISTOR, MOV, 710V, DISC 14MM; Voltage Rating VAC:275V; Voltage Rating VDC:350V; Product Range:TMOV Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 14mm; Peak Surge Current @ 8/20µS:6kA; Operating Tempera

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN