Littelfuse SPHV24-01KTG-C

Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPHV24-01KTG-C.

Newark

Datasheet6 pages5 years ago
Datasheet7 pages10 years ago
Datasheet6 pages11 years ago

Littelfuse SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-09-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-31
LTD Date2021-12-31

Related Parts

LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ24CA
ESD Suppressors / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir
LittelfuseSMBJ28CA
SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, TRANSZORB SMAJ, Bidirectional, 22 V, 35.5 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SPHV24-01KTG-C provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 2-Pin SOD-882 T/R
SPHV-C Series - SPHV-C Series 200W Discrete Bidirectional TVS Diode - Qualified to AEC-Q101, SOD882 with exposed lead, RoHS
Littelfuse SCT
Tvs Diode, Aec-Q101, 200W, 24V, Sod-882; Product Range:Sphv-C Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:24V; Clamping Voltage Max:50V; Diode Case Style:Sod-882; No. Of Pins:2Pins; Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SPHV24-01KTG-C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPHV2401KTGC