Littelfuse SPHV24-01KTG

Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPHV24-01KTG.

IHS

Datasheet6 pages6 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF28A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V
LittelfuseSMF22A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF22A; 35.5 V; 5.6 A; 22 V; 24.4 V - 26.9 V
TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
onsemiSMF28AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 31.1V 4.4A 200W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SPHV24-01KTG provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
ESD Suppressor TVS 24V 2-Pin SOD-882 T/R
SPHV Series - SPHV Series 200W Discrete Unidirectional TVS Diode - Qualified to AEC-Q101, SOD882 with exposed lead, RoHS
Littelfuse SCT
SOD-882 ESD Protection Devices ROHS
Tvs Diode, Aec-Q101, 200W, 24V, Sod-882; Product Range:Sphv Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:24V; Clamping Voltage Vc Max:50V; Diode Case Style:Sod-882; No. Of Pins:2Pins; Breakdown Voltage Max:- Rohs Compliant: Yes |Littelfuse SPHV24-01KTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPHV2401KTG