Littelfuse SMF28A

ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF28A.

TME

Datasheet6 pages6 years ago

Newark

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+20.28%

CAD Models

Download Littelfuse SMF28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.144
$ 0.144
Stock
492,307
718,151
718,151
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.75 V
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
4.4 A
4.4 A
4.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3.8A 53.3V 200W 36.7V Unidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
onsemiSMF28AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 31.1V 4.4A 200W -55C~150C TJ
onsemiSMF26AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 28.9V 4.8A 200W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SMF28A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V
Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon
4.4A 200W 45.4V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
28V Unidirectional TVS Diode, 200W Peak Pulse Power, SMD
28V Unidirectional 200W 4.4A 45.4V 31.1V SOD-123F SMD mount 1mm(height)
SMF Series 45.4V 4.4 A 200 W General Purpose Unipolar Diode -SOD-123FL
TVS DIODE, 200W, 28V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 28V, RoHS
Littelfuse SCT
TVS DIODE 28VWM 45.4VC SOD123F
Surface Mount Transient Voltage Suppressor
TVS DIODE, 200W, 28V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 31.1V; Breakdown Voltage Max: 34.4V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN