Littelfuse SPFJ125.XXL

SPFJ125.XXL - Littelfuse 125A 1000VDC PV FUSE SPECIAL AMP Size: 125, Voltage: 1000VDC
$ 132.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ125.XXL.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FWP Series Fast-Acting 700 V 150 A Ø 38.1 x 129.29 mm High Speed Fuse
Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
LittelfuseLA70QS10022F
Semi Conductor Fuse 690Vac 100A/Box |Littelfuse LA70QS10022F
LittelfuseLA70QS904
Semi Conductor Fuse 700Vac 90A
EatonFBP-150
Electric Fuse, 150A, 700VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseSPFJ160.XXL
SPFJ160.XXL - Littelfuse 160A 1000VDC PV FUSE SPECIAL AMP Size: 160, Voltage: 1000VDC

Descriptions

Descriptions of Littelfuse SPFJ125.XXL provided by its distributors.

SPFJ125.XXL - Littelfuse 125A 1000VDC PV FUSE SPECIAL AMP Size: 125, Voltage: 1000VDC
Electric Fuse, 125A, 1000VDC, 200000A (IR), Inline/holder
SPFJ Series 1000 V 125 A Ø 38.1 x 144.02 mm Fast-Acting Solar Fuse
FUSE CARTRIDGE 125A 600VAC/1KVDC
FUSE-J SOLAR 600VAC/1000VDC UL
1KV 600V Cartridge 125A , 76.5mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN