Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWP-150A

700V 2900A²S Cartridge Fuse 150A Bracket Mount, Threaded Mount, 72.14mm L

$ 382.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-150A.

IHS

Datasheet6 pages4 years ago
Datasheet3 pages18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fast Acting Semiconductor Cylindrical Fuse 175A 200kA IR AC
Eaton160MT
Hrc Fuse, British Bs 88, 500 V, 690 V, 160 A, Bolted Tag, Mt Series |Eaton Bussmann 160MT
LittelfuseL70S175.V
Electric Fuse, Very Fast Blow, 175A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-175A
MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade

Descriptions

Descriptions of Eaton FWP-150A provided by its distributors.

700V 2900A²S Cartridge Fuse 150A Bracket Mount, Threaded Mount, 72.14mm L
FWP Series Fast-Acting 700 V 150 A Ø 38.1 x 129.29 mm High Speed Fuse
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-150A
Fuse 150A 700V Bolt Tap 38.1 X 72.14mm Carton CSA/UL
HIGH SPEED FUSE, 150A, 700V AC/DC, NORTH AMERICAN STYLE, LOW WATT LOSS
Electric Fuse, 150A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Semiconductor Fuse, 150A, Fast-Acting, 700V AC, Bolt-On
FUSE CARTRIDGE BLADE BLADE FAST BLOW STUD MOUNT 700VAC/DC 150A
FUSE CARTRIDGE 150A 700VAC/VDC
North American High Speed Fuses
FWP-150A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP150A