Eaton FBP-150

700V 700V Quick fuse Cartridge 150A Bracket mounting,threaded mounting 54mm(Length)
$ 664.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FBP-150.

JRH Electronics

Datasheet3 pages27 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Eaton Bussmann High Speed Round body 175A 500V AC TAG FUSE - FWH-175B
MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
Littelfuse0JTD175.XXID
Electric Fuse, Time Delay Blow, 175A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade

Descriptions

Descriptions of Eaton FBP-150 provided by its distributors.

700V 700V Quick fuse Cartridge 150A Bracket mounting,threaded mounting 54mm(Length)
Electric Fuse, 150A, 700VAC, 700VDC, 200000A (IR), Inline/holder
BUSS SEMI CONDUCTOR FUSE | Bussmann by Eaton FBP-150
Inline Fuse, FBP Series, 150A, Fast-Acting, 700V AC
Fuse Fast Acting 150A 700V Bolt Flat 34.1 X 54mm UL
Fuse 150A 700V Fast 2-Pin Bolt
Specialty Fuses SEMI CONDUCTOR FUSE;
FUSE CARTRIDGE 150A 700VAC/VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBP150