Descriptions of Eaton FWP-100B provided by its distributors.
Electric Fuse, 100A, 700VAC, 700VDC, 200000A (IR), Inline/holder
700V 700V 540A²S Cartridge 100A Bracket mounting,threaded mounting 65.89mm(Length)
Fuse HRC 100A 700V Bolt Tap 24.05 X 65.89mm Carton CSA/UL
Eaton Bussmann High Speed Round body 100AMP 700V AC SEMI-COND - FWP-100B
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700V 100A
Semi Conductor Fuse |Eaton Bussmann FWP-100B
FUSE CARTRIDGE 100A 700VAC/VDC
Specialty Fuses 700V 100Arms Semiconductor
North American High Speed Fuses
FWP-100B, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWP-100B Fuse, 100A, FWP, 700VAC/DC. More details: Fuse, 100 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 4-13/32 In., Diameter 61/64 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified