
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SP4022-01FTG-C-LF | 0 | 3K | 3h | ||||||||
| TTI | SP4022-01FTG-C | 0 | 3K | Tape & Reel | 7h | |||||||
| Newark | SP4022-01FTG-C | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SP4022-01FTG-C | 0 | 3K | Bulk | ||||||||
| Master Electronics | SP4022-01FTG-C | 0 | 3K |
Download datasheets and manufacturer documentation for Littelfuse SP4022-01FTG-C.
Download Littelfuse SP4022-01FTG-C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Littelfuse SP4022-01FTG-C provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SP4022-01FTG-C.