Littelfuse P4KE18CA-B

Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE18CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
-0.08%

CAD Models

Download Littelfuse P4KE18CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.193
$ 0.193
Stock
65,268
176,419
176,419
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.5 V
25.2 V
25.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.1 A
15.9 A
15.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMAJ14CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ16CA
TVS Diode, SMAJ Series, Bidirectional, 16 V, 26 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ16CA
SMAJ Series 16 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4KE18CA-B provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE18CA-B
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 15.3V 400W 2-Pin DO-41 Bulk
TVS DIODE 15.3VWM 25.5V DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN