Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P4SMA18CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 15.3V, DO-214AC, RoHS

$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA18CA.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

LKR

element14 APAC

Inventory History

3 month trend:
+26.34%

CAD Models

Download Littelfuse P4SMA18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.149
$ 0.149
Stock
188,509
835,915
835,915
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.5 V
25.2 V
25.2 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
16.1 A
15.9 A
15.9 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMAJ14CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ16CA
TVS Diode, SMAJ Series, Bidirectional, 16 V, 26 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ16CA
SMAJ Series 16 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA18CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 15.3V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
15.3V Bidirectional 400W 16.1A 25.5V 17.1V SMA(DO-214AC) SMD mount 2.09mm(height)
Tvs Diode, 25.5V Bidirectional 15.3V; |Littelfuse P4SMA18CA
16.1A 25.5V 17V 15.3V Bi-Directional SMA(DO-214AC) TVS ROHS
ESD protection diodes / TVS diodes; LITTELFUSE; P4SMA18CA; 25.5 V; 16.1 A; 15.3 V; 17.1 V - 18.9 V
TVS Diode Single Bi-Dir 15.3V 400W 2-Pin SMA T/R
二极管, TVS, 400W, 18V, 双向, 5%, SMA;
TVS DIODE 15.3VWM 25.5VC DO214AC
DIODE, TVS, 400W, 18V, BI, 5%, SMA; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15.3V; Clamping Voltage Vc Max: 25.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 17
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15.3 / Clamping Voltage V = 25.5 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 16.1 / Breakdown Voltage Min. V = 17.1 / Breakdown Voltage Max. V = 18.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA 18CA