
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SP4021-01FTG | 1,208 | 1 | Cut Tape | ||||||||
| Future Electronics | SP4021-01FTG | 105,000 | 3K | Tape & Reel | ||||||||
| CoreStaff | ST63652665 | 2,370 | 1 | 8h | ||||||||
| DigiKey | F6272CT-ND | 2,642 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | SP4021-01FTG | 3,000 | 1 | Bulk | 4h |
Download datasheets and manufacturer documentation for Littelfuse SP4021-01FTG.
Download Littelfuse SP4021-01FTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse SP4021-01FTG provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SP4021-01FTG.