Littelfuse SMDJ6.5A-HR

TVS Diodes - Transient Voltage Suppressors 6.5V 3000W 5% Tol High Rel Uni
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ6.5A-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 21.26
$ 44.64
Stock
29,069
15,808
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
267.9 A
267.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ8.0A
SMDJ Series 3 kW 8 V Surface Mount Uni-Directional TVS Diode DO-214AB
BournsSMLJ8.0A
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse3KP8.0A
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMDJ5.0A
SMDJ Series 6.5 W 7 V Uni-Directional Surface Mount TVS Diode - SMC
BournsSMLJ5.0A
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ6.5A
267.9A 3kW 11.2V 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMDJ6.5A-HR provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 6.5V 3000W 5% Tol High Rel Uni
SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 6.5V, 11.2V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 3000W SMT Uni Hi-Rel
TVS 3KW 6.5V 5%UNI DO-214AB TR7 RoHS
TVS DIODE 6.5VWM 11.2V DO214AB
Tvs Diode, 3Kw, 6.5V, Unidirectional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ6.5A-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN